Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1776112-3

3P,2.60MM,SIDE ENTRY,HIGH TMP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
3P,2.60MM,SIDE ENTRY,HIGH TMP
Product Highlights:
  • Connector
  • Type of Connector = Wire Receptacle
  • Shrouded
  • Housing Color = Black
  • Side Stackable
Search Keywords: 17761123
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1776112-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: IT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Type: Eurostyle Block
Mounting: Through Hole
Termination Method: Solder
Pitch: 3.5 mm
Number of Circuits: 3
Maximum Voltage Rating: 150 VAC
Maximum Current Rating: 12/Contact A
Wire Size: 16-18 AWG
Operating Temperature: -40 to 110 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1776112-3 RoHS compliant?
Yes, 1776112-3 is RoHS compliant.
What is the lead time for 1776112-3?
The standard lead time for 1776112-3 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 158
Can Ship immediately Buy all 158 in-stock or the regular minimum order quantity of 200
Stock lot only:
158
Minimum Order Quantity:
200
Order Increment:
200
11 Weeks can ship 1/21/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1.078
200
$0.980
400
$0.959
600
$0.948
1,000
$0.932
2,600
$0.904
5,000
$0.758
7,600
$0.747
10,000 +
$0.663
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!