Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1776112-2

2P,3.50MM,SIDE ENTRY,HIGH TMP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
2P,3.50MM,SIDE ENTRY,HIGH TMP
Product Highlights:
  • Connector
  • Connector Type = Wire Receptacle
  • Shrouded
  • Housing Color = Black
  • Side Stackable
Search Keywords: 17761122
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1776112-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    IT
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    300
  • Type:
    Eurostyle Block
  • Mounting:
    Through Hole
  • Gender:
    N/A
  • Termination Method:
    Solder
  • Pitch:
    3.5 mm
  • Number of Circuits:
    2
  • Maximum Voltage Rating:
    150 VAC
  • Maximum Current Rating:
    12/Contact A
  • Wire Size:
    16-18 AWG
  • Operating Temperature:
    -40 to 110 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1776112-2 RoHS compliant?
Yes, 1776112-2 is RoHS compliant.
What is the lead time for 1776112-2?
The standard lead time for 1776112-2 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,045
Can Ship immediately
Manufacturer Stock:
2,400 can ship
Minimum Order Quantity:
300
Order Increment:
300
11 Weeks can ship 12/7/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$1.1099
300
$1.0090
600
$0.9680
1,200
$0.9260
2,700
$0.8780
5,100
$0.7230
7,500
$0.7010
10,200
$0.6180
15,000 +
$0.6010
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!