- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1776090-2
1776090-2
TE Connectivity / AMP Brand
.250QC,90 DEG,DBL,SSB7,LONG
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
.250QC,90 DEG,DBL,SSB7,LONG
Search Keywords: 17760902
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1776090-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contact Type:N/A
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:N/A
-
Contact Plating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1,000
$2.140
2,000
$1.133
3,000
$0.797
4,000 +
$0.781
Click for Quote
Log in
to unlock special pricing