- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 1776058-1
1776058-1
TE Connectivity / AMP Brand
The 1776058-1 is a two-circuit, over-the-barrier jumper made of tin-plated brass, designed for 0.4375-inch and 0.375-inch doub ...
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
The 1776058-1 is a two-circuit, over-the-barrier jumper made of tin-plated brass, designed for 0.4375-inch and 0.375-inch double-row barrier strips.
Search Keywords: 17760581
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1776058-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
2500 -
Type:Jumper
-
Pitch:11.09 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Can Ship immediately
On Order:
5,000
can ship 10/5/26
5,000
can ship 10/19/26
Minimum Order Quantity:
25
47 Weeks
can ship
4/21/27
Price (USD)
Qty
Unit Price
25
$1.48
250
$1.27
500
$1.20
1,000
$1.13
2,500
$1.06
5,000
$1.05
7,500
$1.04
10,000 +
$1.03
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT