- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1776038-5
1776038-5
TE Connectivity / AMP Brand
5P 5.08 R/A HDR,CLOSED END
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
5P 5.08 R/A HDR,CLOSED END
Product Highlights:
- Connector
- Connector Type = Header
- Shrouded
- Housing Color = Black
- Not Side Stackable
Search Keywords: 17760385
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1776038-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:5.08 mm
-
Number of Contacts:5
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:15/Contact A
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
150
Order Increment:
150
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
150
$1.144
300
$1.117
600
$1.094
1,050
$0.832
2,550
$0.815
5,100
$0.685
7,500
$0.678
10,050 +
$0.607
Click for Quote
Log in
to unlock special pricing
Accessories