- Home ›
- All Products›
- 1776038-3
1776038-3
TE Connectivity / AMP Brand
3P 5.08 R/A HDR,CLOSED END
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
3P 5.08 R/A HDR,CLOSED END
Product Highlights:
- Connector
- Type of Connector = Header
- Shrouded
- Housing Color = Black
- Not Side Stackable
Search Keywords: 17760383
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1776038-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Number of Rows:1
-
Number of Positions:3
-
Packaging Method:Box
-
Terminal Block Connector Type:Header
-
Contact Mating Area Plating Material:Tin
-
Connector Mounting Type:Board Mount
-
Contact Base Material:Copper Alloy
-
Connector System:Wire-to-Board
-
Connector & Contact Terminates To:Printed Circuit Board
-
Packaging Quantity:200
-
Housing Material:High Temperature Polyamide
-
Contact Current Rating (Max):15 A
-
Header Type:Fully Shrouded
-
Centerline (Pitch):.2 in, 5.08 mm
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Wire Size:30 – 12 AWG, .05 – 2 mm²
-
Circuit Application:Power & Signal
-
Primary Product Color:Black
-
Termination Post & Tail Length:.126 in, 3.2 mm
-
Operating Voltage:300 VAC
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Stacking Configuration:Side Stackable
-
Product Orientation:Right Angle
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
200
Order Increment:
200
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
200
$1.263
400
$0.947
600
$0.884
800 +
$0.866
Click for Quote
Log in
to unlock special pricing