Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1775862-2

mSATA/mini PCI-E 5.2H Type I G/F

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
mSATA/mini PCI-E 5.2H Type I G/F
Search Keywords: 17758622
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1775862-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    550
  • Type:
    Card Edge
  • Body Orientation:
    Right Angle
  • Mounting:
    Surface Mount
  • Termination Method:
    Solder
  • Card Thickness:
    N/A
  • Pitch:
    0.8 mm
  • Number of Contacts:
    52
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1775862-2 RoHS compliant?
Yes, 1775862-2 is RoHS compliant.
What is the lead time for 1775862-2?
The standard lead time for 1775862-2 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,500
Can Ship immediately
Minimum Order Quantity:
50
14 Weeks can ship 12/30/26
ADD TO CART
Price (USD)
Qty
Unit Price
50
$0.6918
250
$0.4674
550
$0.4581
1,100
$0.4458
2,750
$0.4293
5,500
$0.4282
7,700
$0.4272
10,450 +
$0.4261
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!