Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1775855-1

Modular Jack RJ45 stacked over USB

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
Modular Jack RJ45 stacked over USB
Product Highlights:
  • USB Type = Standard
  • A-RJ45 Series
  • Receptacle
  • 2 Ports
  • Right Angle Mount Orientation
Search Keywords: 17758551
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1775855-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8537109170
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: RJ-45/USB
Body Orientation: Right Angle
Mounting: Through Hole
Gender: RCP
Termination Method: Solder
Number of Contacts: 4
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1775855-1 RoHS compliant?
Yes, 1775855-1 is RoHS compliant.
What is the lead time for 1775855-1?
The standard lead time for 1775855-1 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 639
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
250
Order Increment:
50
11 Weeks can ship 2/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$3.78
100
$3.18
250
$3.16
500
$3.14
750
$3.13
1,000 +
$2.59
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!