Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1775838-2

Card Edge Connector - Mini PCIe - Dual Side - 1 mm - 52 Contacts - Surface Mount - Straight - Solder.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Card Edge Connector - Mini PCIe - Dual Side - 1 mm - 52 Contacts - Surface Mount - Straight - Solder.
Search Keywords: 17758382
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1775838-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    500
  • Type:
    Mini PCI Express Card Edge
  • Body Orientation:
    Right Angle
  • Mounting:
    Surface Mount
  • Termination Method:
    Solder
  • Card Thickness:
    N/A
  • Pitch:
    0.8 mm
  • Number of Contacts:
    52
  • Operating Temperature:
    -55 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1775838-2 RoHS compliant?
Yes, 1775838-2 is RoHS compliant.
What is the lead time for 1775838-2?
The standard lead time for 1775838-2 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
17 Weeks can ship 2/23/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
500
$0.4726
1,000
$0.4557
2,500
$0.4390
5,000
$0.4379
7,500
$0.4368
10,000
$0.4357
15,000 +
$0.4346
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!