- Home ›
- All Products›
- 1775748-1
1775748-1
TE Connectivity / AMP Brand
MODULAR JACK,RJ45,OFFSET,DIP,SWITCH,6u''
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MODULAR JACK,RJ45,OFFSET,DIP,SWITCH,6u''
Search Keywords: 17757481
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1775748-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Reel Pack:
200 -
Port Configuration:Single Port
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Housing Color:Black
-
Modular Connector Style:Jack
-
Connector Mounting Type:Board Mount
-
Mating Entry Location:Side
-
UL Flammability Rating:UL 94V-0
-
Number of Loaded Positions:8
-
PCB Thickness (Recommended):1.6 mm
-
Contact Underplating Material:Nickel
-
Grounding Options:PCB Ground
-
Performance Category:Cat 3
-
Circuit Application:Signal
-
Contact Mating Area Plating Material:Gold
-
Packaging Quantity:200
-
Modular Jack Latch Orientation:Inverted - Latch Up
-
Contact Current Rating (Max):1 A
-
PCB Mount Orientation:Right Angle
-
Housing Material:High Temperature Thermoplastic
-
Shield Plating Material:Nickel
-
Modular Jack & Plug Interface Type:RJ45
-
PCB Contact Termination Area Plating Material:Gold Flash
-
Status Indicator Type:LED
-
Connector Contact Density:Standard
-
Connector & Contact Terminates To:Printed Circuit Board
-
Connector Product Type:Connector Assembly
-
Shield Material:Brass
-
Panel Mount Feature:Without
-
Port Matrix Configuration:1 x 1
-
Number of Positions:8
-
Shielded:Yes
-
LED Color (Top Left):Yellow
-
Contact Base Material:Phosphor Bronze
-
Number of PCB Ground Tabs:2
-
Connector Profile:Offset - Overhangs PCB
-
LED Color (Top Right):Green
-
Contact Mating Area Plating Material Thickness:6 µin, .15 µm
-
Connector Height:.435 in, 11 mm
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Centerline (Pitch):.04 in, 1.02 mm
-
Termination Post & Tail Length:.079 in, 2 mm
-
Packaging Method:Tape & Reel
-
Modular Jacks & Plugs Products:RJ Type Jacks & Plugs
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3000
Order Increment:
200
9 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
3,000
$6.00
6,000
$3.07
9,000
$2.09
12,000 +
$2.05
Click for Quote
Log in
to unlock special pricing