- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 177555-3
177555-3
TE Connectivity / AMP Brand
DYNAMIC 3500 HDR ASSY 12P
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
DYNAMIC 3500 HDR ASSY 12P
Product Highlights:
- Connector
- Housing Gender = Header - Tab
- Preloaded
- Contact Gender = Tab
- Applies To Printed Circuit Board
Search Keywords: 1775553
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:177555-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
14 -
Type:Power
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:12
-
Termination Method:Solder
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1260
Order Increment:
14
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1,260
$14.99
2,520
$7.65
3,780
$5.21
5,040 +
$5.11
Click for Quote
Log in
to unlock special pricing