Image is representational - see mfr. specs

BATTERY HOLDER, 3.6MM, HIGH STANDOFF

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
BATTERY HOLDER, 3.6MM, HIGH STANDOFF
Search Keywords: 17754853
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1775485-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    80
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Battery Holder Type:
    Coin Cell
  • Packaging Method:
    Box & Tray
  • PCB Mount Alignment:
    Without
  • Circuit Application:
    Signal
  • Connector System:
    Board-to-Board
  • Contact Mating Area Plating Material:
    Gold
  • Packaging Quantity:
    80
  • Contact Current Rating (Max):
    7 A
  • PCB Mount Orientation:
    Vertical
  • Battery Compatibility:
    CR2032
  • Number of Positions:
    2
  • Operating Temperature Range:
    -55 – 105 °C, -67 – 221 °F
  • Primary Product Color:
    Black
  • Contact Underplating Material:
    Nickel
  • Compatible Battery Dimensions:
    .906 x .728 x .827 in, 23 x 18.49 x 21 mm
  • Connector Mounting Type:
    Board Mount
  • Battery Holder Material:
    Glass Filled Nylon 66
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3000
11 Weeks can ship 8/17/26
Backorder
Price (USD)
Qty
Unit Price
3,000
$2.125
6,000
$1.121
9,000
$0.771
12,000 +
$0.756
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!