Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1775485-1

Battery Holder, 3.6mm, BLK,low profile

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Battery Holder, 3.6mm, BLK,low profile
Search Keywords: 17754851
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1775485-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 80
Battery Holder Color: Black
Battery Size: CR2032
Battery Holder Material: Glass Filled Nylon 66
Battery Holder Type: Coin Cell
Battery Dimensions: 23 x 18.49 x 21
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1775485-1 RoHS compliant?
Yes, 1775485-1 is RoHS compliant.
What is the lead time for 1775485-1?
The standard lead time for 1775485-1 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 28,311
Can Ship immediately
MOQ for In Stock Qty:
320
MOQ for out of Stock Qty:
320
Order Increment:
80
9 Weeks can ship 1/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
320 +
$1.86
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!