- Home ›
- All Products›
- 1775470-7
1775470-7
TE Connectivity / AMP Brand
HPI CONN., 2.0MM, V/T, SMT, 7P, 80U"
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
HPI CONN., 2.0MM, V/T, SMT, 7P, 80U"
Search Keywords: 17754707
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1775470-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500 -
Packaging Quantity:500
-
Sealable:No
-
Connector Width:.213 in, 5.4 mm
-
Mating Square Post Dimension:.02 in, .5 mm
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Shape & Form:Square
-
Square Termination Post & Tail Dimension:.02 in, .5 mm
-
Contact Base Material:Brass
-
Number of Positions:7
-
PCB Mount Orientation:Vertical
-
Connector System:Wire-to-Board
-
PCB Contact Termination Area Plating Material Thickness:80 µin, 2 µm
-
Number of Rows:1
-
Circuit Application:Signal
-
Contact Type:Pin
-
Centerline (Pitch):.079 in, 2 mm
-
PCB Mount Alignment:Without
-
UL Flammability Rating:UL 94V-0
-
Connector Length:.685 in, 17.4 mm
-
Termination Post & Tail Length:.079 in, 2 mm
-
PCB Mount Retention Type:Solder Peg
-
Housing Material:PA 9T GF
-
Mating Alignment Type:Polarization
-
Contact Current Rating (Max):3 A
-
Mating Retention:Without
-
Mating Alignment:With
-
Connector Height:.242 in, 6.15 mm
-
Contact Underplating Material:Nickel
-
PCB Contact Termination Area Plating Material:Nickel
-
PCB Mount Retention:With
-
Connector Mounting Type:Board Mount
-
Contact Mating Area Plating Material:Tin
-
PCB Connector Assembly Type:PCB Mount Header
-
Contact Mating Area Plating Material Finish:Matte
-
Contact Layout:Inline
-
Termination Method to Printed Circuit Board:Surface Mount
-
Contact Mating Area Length:.138 in, 3.5 mm
-
PCB Contact Termination Area Plating Material Finish:Matte
-
Operating Temperature Range:-25 – 85 °C, -13 – 185 °F
-
Packaging Type:Reel
-
Primary Product Color:Natural
-
Operating Voltage:250 VAC, 250 VDC
-
Header Type:Fully Shrouded
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
8 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
500
$0.7076
1,000
$0.6760
2,500
$0.6204
5,000
$0.5465
7,500
$0.5320
10,000
$0.4601
15,000
$0.4540
25,000 +
$0.3973
Click for Quote
Log in
to unlock special pricing