Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1775470-6

HPI CONN., 2.0MM, V/T, SMT, 6P, 80U"

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
HPI CONN., 2.0MM, V/T, SMT, 6P, 80U"
Search Keywords: 17754706
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1775470-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 500
Type: Wire to Board
Body Orientation: Straight
Gender: HDR
Mounting: Surface Mount
Pitch: 2 mm
Number of Contacts: 6
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1775470-6 RoHS compliant?
Yes, 1775470-6 is RoHS compliant.
What is the lead time for 1775470-6?
The standard lead time for 1775470-6 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,500
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
12 Weeks can ship 1/27/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.5569
1,000
$0.5454
2,500
$0.5302
5,000
$0.4588
7,500
$0.4521
10,000
$0.3899
15,000
$0.3848
25,000 +
$0.3325
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!