help desk software
Image is representational - see mfr. specs

HPI CONN., 2.0MM, V/T, SMT, 5P, 80U"

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
HPI CONN., 2.0MM, V/T, SMT, 5P, 80U"
Search Keywords: 17754705
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1775470-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    500
  • Number of Positions:
    5
  • Header Type:
    Partially Shrouded
  • Connector System:
    Wire-to-Board
  • PCB Mount Alignment:
    Without
  • Circuit Application:
    Signal
  • Centerline (Pitch):
    .079 in, 2 mm
  • Housing Color:
    Natural
  • PCB Contact Termination Area Plating Material Finish:
    Matte
  • Contact Mating Area Length:
    .138 in, 3.5 mm
  • PCB Contact Termination Area Plating Material:
    Nickel
  • PCB Mount Orientation:
    Vertical
  • Packaging Method:
    Reel
  • Mating Square Post Dimension:
    .02 in, .5 mm
  • Connector Width:
    .213 in, 5.4 mm
  • Number of Rows:
    1
  • Operating Temperature Range:
    -25 – 85 °C, -13 – 185 °F
  • PCB Connector Assembly Type:
    PCB Mount Header
  • PCB Contact Termination Area Plating Material Thickness:
    80 µin, 2 µm
  • Packaging Quantity:
    500
  • Contact Mating Area Plating Material:
    Tin
  • Termination Method to Printed Circuit Board:
    Surface Mount
  • Contact Shape & Form:
    Square
  • Mating Retention:
    Without
  • Connector Height:
    .242 in, 6.15 mm
  • Contact Layout:
    Inline
  • Contact Type:
    Pin
  • Connector Length:
    .5275 in, 13.4 mm
  • Operating Voltage:
    250 VAC
  • Contact Underplating Material:
    Nickel
  • Termination Post & Tail Length:
    .079 in, 2 mm
  • PCB Mount Retention:
    With
  • Housing Material:
    PA 9T GF
  • Connector Mounting Type:
    Board Mount
  • PCB Mount Retention Type:
    Solder Peg
  • Contact Base Material:
    Brass
  • Mating Alignment Type:
    Polarization
  • Square Termination Post & Tail Dimension:
    .02 in, .5 mm
  • Mating Alignment:
    With
  • Contact Mating Area Plating Material Finish:
    Matte
  • Contact Current Rating (Max):
    3 A
  • Strain Relief:
    Without
  • Wire Size:
    30 AWG, .05 mm²
  • Sealable:
    No
  • UL Flammability Rating:
    UL 94V-0
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Contact Retention Within Housing:
    Without
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,500
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
8 Weeks can ship 6/17/26
ADD TO CART
Price (USD)
Qty
Unit Price
500
$0.5676
1,000
$0.5307
2,500
$0.5141
5,000
$0.5115
7,500
$0.5090
10,000
$0.5064
15,000
$0.4967
25,000 +
$0.4942
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments