Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1775470-2

HPI CONN., 2.0MM, V/T, SMT, 2P, 80U"

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
HPI CONN., 2.0MM, V/T, SMT, 2P, 80U"
Product Highlights:
  • 2.00 mm Centerline
  • Connector
  • Connector Type = Header - Pin
  • 2 Positions
  • Housing Color = Natural
Search Keywords: 17754702
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1775470-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Type:
    Shrouded Header
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Surface Mount
  • Pitch:
    2 mm
  • Number of Contacts:
    2
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Termination Method:
    Solder
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1775470-2 RoHS compliant?
Yes, 1775470-2 is RoHS compliant.
What is the lead time for 1775470-2?
The standard lead time for 1775470-2 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12,500
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
13 Weeks can ship 1/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.5645
1,000
$0.5376
2,500
$0.5129
5,000
$0.4849
7,500
$0.4837
10,000
$0.4825
15,000
$0.4813
25,000 +
$0.4801
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!