- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1775469-7
TE Connectivity / AMP Brand
1775469-7
Conn High Performance Interconnect HDR 7 POS 2mm Solder RA Side Entry SMD T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Conn High Performance Interconnect HDR 7 POS 2mm Solder RA Side Entry SMD T/R
Search Keywords: 17754697
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1775469-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
600 -
Type:High Performance Interconnect
-
Body Orientation:Right Angle
-
Gender:PL
-
Mounting:Surface Mount
-
Pitch:2 mm
-
Number of Contacts:7
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1775469-7 RoHS compliant?
Yes, 1775469-7 is RoHS compliant.
What is the lead time for 1775469-7?
The standard lead time for 1775469-7 is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,400
Can Ship immediately
MOQ for In Stock Qty:
600
MOQ for out of Stock Qty:
600
Order Increment:
600
12 Weeks
can ship
11/26/26
Price (USD)
Qty
Unit Price
600
$1.471
1,200
$0.905
1,800
$0.717
2,400 +
$0.702
Click for Quote
Log in
to unlock special pricing