- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1775469-5
1775469-5
TE Connectivity / AMP Brand
HPI CONN., 2.0MM, R/A, SMT, 5P, 80U"
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
HPI CONN., 2.0MM, R/A, SMT, 5P, 80U"
Search Keywords: 17754695
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1775469-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
600 -
Type:High Performance Interconnect
-
Body Orientation:Right Angle
-
Gender:PL
-
Mounting:Surface Mount
-
Pitch:2 mm
-
Number of Contacts:5
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,850
Ships today, if you order in
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
750
7 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
500
$0.678
750
$0.609
1,500
$0.581
2,250
$0.568
3,000 +
$0.547
Click for Quote
Log in
to unlock special pricing
Accessories