Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1775469-4

HPI CONN., 2.0MM, R/A, SMT, 4P, 80U"

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
HPI CONN., 2.0MM, R/A, SMT, 4P, 80U"
Search Keywords: 17754694
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1775469-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 600
Type: High Performance Interconnect
Body Orientation: Right Angle
Gender: PL
Mounting: Surface Mount
Pitch: 2 mm
Number of Contacts: 4
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1775469-4 RoHS compliant?
Yes, 1775469-4 is RoHS compliant.
What is the lead time for 1775469-4?
The standard lead time for 1775469-4 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,900
Can Ship immediately
Minimum Order Quantity:
250
8 Weeks can ship 12/29/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$1.063
600
$1.042
1,200
$0.979
3,000
$0.920
5,400
$0.897
7,800
$0.886
10,200
$0.884
15,000 +
$0.882
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!