- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1775469-2
TE Connectivity / AMP Brand
1775469-2
HPI CONN., 2.0MM, R/A, SMT, 2P, 80U"
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1775469-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
600 |
| Type: | High Performance Interconnect |
| Body Orientation: | Right Angle |
| Gender: | PL |
| Mounting: | Surface Mount |
| Pitch: | 2 mm |
| Number of Contacts: | 2 |
| Termination Method: | Solder |