Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1775445-2

MODULAR JACK, RJ11, LOW PROFILE, 15u" Au

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance
Description +
MODULAR JACK, RJ11, LOW PROFILE, 15u" Au
Search Keywords: 17754452
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1775445-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 120
Mating Entry Location: Side
Number of Positions: 6
Connector Product Type: Connector Assembly
Termination Method to Printed Circuit Board: Through Hole - Solder
Packaging Method: Tray
Port Configuration: Single Port
Contact Base Material: Phosphor Bronze
Connector & Contact Terminates To: Printed Circuit Board
Contact Current Rating (Max): 1 A
Grounding Options: None
Circuit Application: Signal
Connector Profile: Low
Port Matrix Configuration: 1 x 1
Performance Category: Cat 3
Housing Material: Thermoplastic
Panel Mount Feature: Without
Shielded: No
PCB Contact Termination Area Plating Material: Gold
PCB Mount Orientation: Right Angle
Housing Color: Black
Connector Mounting Type: Board Mount
UL Flammability Rating: UL 94V-0
Contact Mating Area Plating Material Thickness: 15 µin
Connector System: Cable-to-Board
Connector Contact Density: Standard
Contact Underplating Material: Nickel
Modular Jack Latch Orientation: Inverted - Latch Up
Mating Alignment: Without
Modular Connector Style: Jack
Contact Mating Area Plating Material: Gold
Number of Loaded Positions: 6
Connector Height: .57 in, 14.5 mm
PCB Thickness (Recommended): .063 in, 1.6 mm
Operating Temperature Range: -40 – 85 °C, -40 – 185 °F
Termination Post & Tail Length: .128 in, 3.25 mm
Centerline (Pitch): .04 in, 1.02 mm
Modular Jacks & Plugs Products: RJ Type Jacks & Plugs
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1775445-2 RoHS compliant?
Yes, 1775445-2 is RoHS compliant.
What is the lead time for 1775445-2?
The standard lead time for 1775445-2 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
990
10 Weeks can ship 1/19/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
990
$1.750
1,980
$1.080
2,970
$0.854
3,960 +
$0.837
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!