Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1775444-5

EMIX CONN., 1.5MM PITCH, HDR, R/A, 5P

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
EMIX CONN., 1.5MM PITCH, HDR, R/A, 5P
Search Keywords: 17754445
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1775444-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 60
Contact Current Rating (Max): 3 A
Termination Method to Printed Circuit Board: Surface Mount
Connector Mounting Type: Board Mount
Housing Material: Thermoplastic
Termination Post & Tail Length: .081 in, 2.05 mm
Contact Mating Area Plating Material: Tin
PCB Mount Orientation: Right Angle
Connector Height: .175 in, 4.45 mm
PCB Mount Alignment: Without
Contact Layout: Inline
Contact Base Material: Brass
Rectangular Termination Post & Tail Width: .024 in, .6 mm
Connector & Contact Terminates To: Printed Circuit Board
Operating Temperature Range: -55 – 105 °C, -67 – 221 °F
Contact Type: Pin
PCB Mount Retention: Without
Contact Mating Area Length: .106 in, 2.7 mm
Number of Rows: 1
PCB Connector Assembly Type: PCB Mount Header
Mating Retention: Without
Terminations per Post (Max): 3
Contact Mating Area Plating Material Thickness: 100 µin, 2.54 µm
Connector Length: .354 in, 9 mm
PCB Contact Termination Area Plating Material: Tin
Contact Shape & Form: Square
Packaging Quantity: 60
PCB Contact Termination Area Plating Material Thickness: 100 µin, 2.54 µm
Mating Square Post Dimension: .016 in, .4 mm
PCB Contact Termination Area Plating Material Finish: Bright
Number of Positions: 5
Contact Mating Area Plating Material Finish: Bright
UL Flammability Rating: UL 94V-0
Circuit Application: Signal
Rectangular Termination Post & Tail Thickness: .016 in, .4 mm
Connector System: Wire-to-Board
Centerline (Pitch): .059 in, 1.5 mm
Mating Alignment: With
Mating Alignment Type: Polarization
Sealable: No
Operating Voltage: 250 VAC, 250 VDC
Packaging Type: Box , Tube
Primary Product Color: Natural
Connector Width: .276 in, 7 mm
Header Type: Fully Shrouded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1775444-5 RoHS compliant?
Yes, 1775444-5 is RoHS compliant.
What is the lead time for 1775444-5?
The standard lead time for 1775444-5 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15000
Order Increment:
60
12 Weeks can ship 2/15/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
15,000
$0.8222
30,000
$0.4200
45,000
$0.2859
60,000 +
$0.2801
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!