- Home ›
- All Products›
- 1775443-3
1775443-3
TE Connectivity / AMP Brand
EMIX CONN., 1.5MM PITCH, HDR, V/T, 3P
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
EMIX CONN., 1.5MM PITCH, HDR, V/T, 3P
Search Keywords: 17754433
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1775443-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
95 -
Sealable:No
-
PCB Mount Orientation:Vertical
-
Contact Type:Pin
-
PCB Contact Termination Area Plating Material Thickness:100 µin, 2.54 µm
-
Contact Shape & Form:Square
-
Terminations per Post (Max):3
-
Rectangular Termination Post & Tail Thickness:.016 in, .4 mm
-
PCB Mount Retention:Without
-
Mating Retention:Without
-
Contact Mating Area Length:.106 in, 2.7 mm
-
Number of Rows:1
-
Contact Base Material:Brass
-
Contact Mating Area Plating Material Finish:Bright
-
Termination Post & Tail Length:.061 in, 1.55 mm
-
Contact Layout:Inline
-
Contact Mating Area Plating Material Thickness:100 µin, 2.54 µm
-
Number of Positions:3
-
UL Flammability Rating:UL 94V-0
-
Contact Mating Area Plating Material:Tin
-
PCB Connector Assembly Type:PCB Mount Header
-
PCB Contact Termination Area Plating Material:Tin
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Contact Termination Area Plating Material Finish:Bright
-
Mating Alignment:With
-
Mating Square Post Dimension:.016 in, .4 mm
-
Rectangular Termination Post & Tail Width:.024 in, .6 mm
-
PCB Mount Alignment:Without
-
Termination Method to Printed Circuit Board:Surface Mount
-
Centerline (Pitch):.059 in, 1.5 mm
-
Housing Material:Thermoplastic
-
Mating Alignment Type:Polarization
-
Connector Length:.236 in, 6 mm
-
Packaging Quantity:95
-
Connector Mounting Type:Board Mount
-
Connector Width:.236 in, 6 mm
-
Circuit Application:Signal
-
Contact Current Rating (Max):3 A
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Connector System:Wire-to-Board
-
Operating Voltage:250 VAC, 250 VDC
-
Packaging Type:Box , Tube
-
Header Type:Fully Shrouded
-
Primary Product Color:Natural
-
Connector Height:.197 in, 5 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
9500
Order Increment:
95
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
9,500
$0.2985
19,000
$0.1580
28,500
$0.1112
38,000 +
$0.1090
Click for Quote
Log in
to unlock special pricing