- Home ›
- All Products›
- 1775443-2
TE Connectivity / AMP Brand
1775443-2
EMIX CONN., 1.5MM PITCH, HDR, V/T, 2P
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
EMIX CONN., 1.5MM PITCH, HDR, V/T, 2P
Search Keywords: 17754432
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1775443-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
125 |
| UL Flammability Rating: | UL 94V-0 |
| Connector Mounting Type: | Board Mount |
| PCB Contact Termination Area Plating Material: | Tin |
| Operating Temperature Range: | -55 – 105 °C, -67 – 221 °F |
| Termination Method to Printed Circuit Board: | Surface Mount |
| Connector Width: | .236 in, 6 mm |
| Sealable: | No |
| Number of Rows: | 1 |
| Housing Material: | Thermoplastic |
| Terminations per Post (Max): | 3 |
| Centerline (Pitch): | .059 in, 1.5 mm |
| Contact Base Material: | Brass |
| Contact Mating Area Plating Material Thickness: | 100 µin, 2.54 µm |
| Contact Mating Area Length: | .106 in, 2.7 mm |
| PCB Mount Retention: | Without |
| PCB Contact Termination Area Plating Material Thickness: | 100 µin, 2.54 µm |
| Mating Retention: | Without |
| Contact Type: | Pin |
| Rectangular Termination Post & Tail Thickness: | .016 in, .4 mm |
| Rectangular Termination Post & Tail Width: | .024 in, .6 mm |
| PCB Contact Termination Area Plating Material Finish: | Bright |
| PCB Mount Alignment: | Without |
| Contact Current Rating (Max): | 3 A |
| Mating Alignment: | With |
| Termination Post & Tail Length: | .061 in, 1.55 mm |
| Connector & Contact Terminates To: | Printed Circuit Board |
| Contact Layout: | Inline |
| Number of Positions: | 2 |
| Contact Mating Area Plating Material Finish: | Bright |
| Mating Alignment Type: | Polarization |
| Contact Shape & Form: | Square |
| Packaging Quantity: | 125 |
| PCB Connector Assembly Type: | PCB Mount Header |
| Circuit Application: | Signal |
| Mating Square Post Dimension: | .016 in, .4 mm |
| PCB Mount Orientation: | Vertical |
| Contact Mating Area Plating Material: | Tin |
| Connector System: | Wire-to-Board |
| Connector Height: | .197 in, 5 mm |
| Packaging Type: | Box , Tube |
| Operating Voltage: | 250 VAC, 250 VDC |
| Primary Product Color: | Natural |
| Connector Length: | .177 in, 4.5 mm |
| Header Type: | Fully Shrouded |
Tools/3D Models
+
Frequently Asked Questions
Is 1775443-2 RoHS compliant?
Yes, 1775443-2 is RoHS compliant.
What is the lead time for 1775443-2?
The standard lead time for 1775443-2 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
9375
Order Increment:
125
12 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
9,375
$0.2489
18,750
$0.1318
28,125
$0.0927
37,500 +
$0.0909
Click for Quote
Log in
to unlock special pricing