- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1775441-8
1775441-8
TE Connectivity / AMP Brand
EMIX CONN., 1.5MM PITCH, RCPT, HSG, 8P
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
EMIX CONN., 1.5MM PITCH, RCPT, HSG, 8P
Search Keywords: 17754418
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1775441-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Buy all 5 in-stock or the regular minimum order quantity of 1000
Stock lot only:
5
Minimum Order Quantity:
1000
Order Increment:
1000
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$0.1222
1,000
$0.1111
3,000
$0.1053
5,000
$0.1050
8,000
$0.1045
25,000
$0.0907
50,000
$0.0791
100,000
$0.0763
150,000 +
$0.0758
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT