Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1775441-2

EMIX CONN., 1.5MM PITCH, RCPT, HSG, 2P

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
EMIX CONN., 1.5MM PITCH, RCPT, HSG, 2P
Product Highlights:
  • Connector
  • Housing
  • Connector Style = Receptacle
  • Contact Type = Receptacle
  • Housing Color = Natural
Search Keywords: 17754412
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1775441-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Termination Method: Crimp
Number of Contacts: 2
Maximum Current Rating: 3/Contact A
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1775441-2 RoHS compliant?
Yes, 1775441-2 is RoHS compliant.
What is the lead time for 1775441-2?
The standard lead time for 1775441-2 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 274,220
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
8 Weeks can ship 1/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.0823
1,000
$0.0748
3,000
$0.0667
8,000
$0.0629
25,000
$0.0615
50,000
$0.0613
100,000
$0.0612
150,000
$0.0610
250,000 +
$0.0609
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!