- Home ›
- All Products›
- 177538-3
177538-3
TE Connectivity / AMP Brand
2.5 M.I.S ON TAP 3P (RADIAL)
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
2.5 M.I.S ON TAP 3P (RADIAL)
Search Keywords: 1775383
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:177538-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1500 -
Mating Alignment Type:Polarization
-
Packaging Quantity:1500
-
Number of Positions:3
-
Mating Alignment:With
-
UL Flammability Rating:UL 94V-0
-
Termination Post & Tail Length:.126 in, 19.17 mm, 3.2 mm
-
Mating Retention:With
-
PCB Mount Alignment:With
-
PCB Mount Orientation:Vertical
-
PCB Contact Termination Area Plating Material:Pre-Tin
-
Mating Retention Type:Polarized Lock
-
Contact Base Material:Brass
-
Sealable:No
-
PCB Connector Assembly Type:PCB Mount Header
-
Contact Shape & Form:Rounded
-
Number of Rows:1
-
Round Termination Post & Tail Diameter:.024 in, .6 mm
-
Centerline (Pitch):.098 in, 2.5 mm
-
Housing Material:66 Nylon
-
Contact Current Rating (Max):5 A
-
PCB Mount Alignment Type:Radial
-
PCB Thickness (Recommended):.039 – .063 in, 1 – 1.6 mm
-
Circuit Application:Signal
-
Connector Mounting Type:Board Mount
-
Operating Temperature Range:-20 – 95 °C, -4 – 203 °F
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Connector System:Wire-to-Board
-
Connector & Contact Terminates To:Printed Circuit Board
-
Connector Length:.394 in, 10 mm
-
Header Type:Partially Shrouded
-
Mating Pin Diameter:.024 in, .6 mm
-
Contact Mating Area Plating Material Thickness:31.49 µin, .8 µm
-
PCB Mount Retention Type:Boardlock
-
PCB Mount Retention:With
-
Contact Type:Pin
-
Panel Mount Feature:Without
-
Connector Height:.255 in, 6.48 mm
-
Contact Mating Area Plating Material:Tin
-
Primary Product Color:Natural
-
Operating Voltage:250 VAC, 250 VDC
-
Packaging Type:Box
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3750
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
3,750
$0.3728
7,500
$0.2294
11,250
$0.1816
15,000 +
$0.1780
Click for Quote
Log in
to unlock special pricing