- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 177537-7
177537-7
TE Connectivity / AMP Brand
Conn Shrouded Header HDR 7 POS 2.5mm Solder ST Thru-Hole Loose
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Shrouded Header HDR 7 POS 2.5mm Solder ST Thru-Hole Loose
Product Highlights:
- Connector
- Preloaded
- Housing Gender = Header - Pin
- Contact Gender = Pin
- 7 Positions
Search Keywords: 1775377
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:177537-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.5 mm
-
Number of Contacts:7
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:4/Contact A
-
Termination Method:Solder
-
Operating Temperature:-25 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
476
Ships today, if you order in
You may purchase all in-stock quantity of 476
Stock lot only:
476
MOQ for In Stock Qty:
8000
MOQ for out of Stock Qty:
8000
11 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$0.2698
8,000
$0.2453
12,000
$0.1942
16,000 +
$0.1903
Click for Quote
Log in
to unlock special pricing