- Home ›
- All Products›
- 177537-5
177537-5
TE Connectivity / AMP Brand
2.5 M.I.S POST HDR ASSY 5P
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
2.5 M.I.S POST HDR ASSY 5P
Product Highlights:
- Header
- Number of Positions = 5
- Terminate To Printed Circuit Board
- PCB Mount Style = Through Hole
- Yes PCB Retention Feature
Search Keywords: 1775375
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:177537-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contact Shape & Form:Rounded
-
PCB Connector Assembly Type:PCB Mount Header
-
Mating Alignment Type:Polarization
-
Packaging Quantity:1000
-
Header Type:Partially Shrouded
-
Mating Pin Diameter:.024 in, .6 mm
-
Mating Alignment:With
-
Connector & Contact Terminates To:Printed Circuit Board
-
Housing Material:66 Nylon
-
Connector Mounting Type:Board Mount
-
PCB Contact Termination Area Plating Material:Pre-Tin
-
Centerline (Pitch):.098 in, 2.5 mm
-
Panel Mount Feature:Without
-
PCB Thickness (Recommended):.039 – .063 in, 1 – 1.6 mm
-
Round Termination Post & Tail Diameter:.024 in, .6 mm
-
Number of Positions:5
-
UL Flammability Rating:UL 94V-0
-
Contact Current Rating (Max):5 A
-
Sealable:No
-
Operating Temperature Range:-20 – 95 °C, -4 – 203 °F
-
Mating Retention Type:Polarized Lock
-
PCB Mount Retention:With
-
Contact Base Material:Brass
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Connector Length:.591 in, 15 mm
-
Connector Height:.255 in, 6.48 mm
-
PCB Mount Retention Type:Boardlock
-
Circuit Application:Signal
-
Contact Mating Area Length:.134 in, 3.4 mm
-
Mating Retention:With
-
Connector System:Wire-to-Board
-
PCB Mount Alignment:Without
-
Number of Rows:1
-
Contact Mating Area Plating Material Thickness:31.49 µin, .8 µm
-
Termination Post & Tail Length:.125 in, 3.17 mm
-
PCB Mount Orientation:Vertical
-
Contact Type:Pin
-
Packaging Type:Box
-
Contact Mating Area Plating Material:Tin
-
Primary Product Color:Natural
-
Operating Voltage:250 VAC, 250 VDC
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5000
Order Increment:
1000
11 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
5,000
$0.4324
10,000
$0.2289
15,000
$0.1611
20,000 +
$0.1579
Click for Quote
Log in
to unlock special pricing