- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 177537-3
177537-3
TE Connectivity / AMP Brand
2.5 M.I.S POST HDR ASSY 3P
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
2.5 M.I.S POST HDR ASSY 3P
Product Highlights:
- Header
- Number of Positions = 3
- Terminate To Printed Circuit Board
- PCB Mount Style = Thru Hole
- Yes PCB Retention Feature
Search Keywords: 1775373
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:177537-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.5 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:4/Contact A
-
Termination Method:Solder
-
Operating Temperature:-25 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50,298
Ships today, if you order in
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
1000
8 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1,000
$0.3392
3,000
$0.3383
5,000
$0.3375
8,000
$0.3366
16,000
$0.1782
24,000
$0.1255
32,000 +
$0.1229
Click for Quote
Log in
to unlock special pricing