- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 177537-2
177537-2
TE Connectivity / AMP Brand
2.5 M.I.S. POST HDR ASSY 2P
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
2.5 M.I.S. POST HDR ASSY 2P
Product Highlights:
- Header
- Number of Positions = 2
- Terminate To Printed Circuit Board
- PCB Mount Style = Through Hole
- Yes PCB Retention Feature
Search Keywords: 1775372
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:177537-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.5 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:4/Contact A
-
Termination Method:Solder
-
Operating Temperature:-25 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
56,827
Can Ship immediately
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
1000
7 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
1,000
$0.2323
3,000
$0.2316
5,000
$0.2310
8,000
$0.2305
10,000
$0.2299
20,000
$0.1217
30,000
$0.0857
40,000 +
$0.0839
Click for Quote
Log in
to unlock special pricing