Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1775333-8

ZIF FPC 0.5mm Pitch, 2.0mm Height, SMT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance
Description +
ZIF FPC 0.5mm Pitch, 2.0mm Height, SMT
Search Keywords: 17753338
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1775333-8
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mating Alignment:
    With
  • Connector Length:
    .344 in, 8.75 mm
  • Contact Mating Area Plating Material:
    Gold
  • PCB Mount Alignment:
    Without
  • Centerline (Pitch):
    .0197 in, .5 mm
  • Number of Positions:
    8
  • Contact Base Material:
    Phosphor Bronze
  • Sealable:
    No
  • PCB Connector Assembly Type:
    PCB Mount Receptacle
  • Compatible With Wire & Cable Type:
    FFC , FPC
  • Operating Temperature Range:
    -20 – 85 °C, -4 – 185 °F
  • PCB Mount Orientation:
    Right Angle
  • Connector & Contact Terminates To:
    Flexible Printed Circuit (FPC)
  • Termination Method to Printed Circuit Board:
    Surface Mount
  • Circuit Identification Feature:
    With
  • Housing Color:
    Natural
  • Contact Mating Location:
    Bottom
  • PCB Mount Retention:
    With
  • Connector Height:
    .0787 in, 2 mm
  • Contact Type:
    Socket
  • Operating Voltage:
    250 VAC
  • Connector System:
    Flex-to-Board
  • Packaging Method:
    Tape & Reel
  • Contact Shape & Form:
    Single Beam
  • Connector Product Type:
    Connector Assembly
  • PCB Contact Termination Area Plating Material:
    Gold
  • Connector Width:
    .2461 in, 6.25 mm
  • Contact Mating Area Plating Material Thickness:
    1 µin, .025 µm
  • Accepts Flex Cable Thickness:
    .012 in, .3 mm
  • Packaging Quantity:
    2000
  • Connector Mounting Type:
    Board Mount
  • PCB Contact Termination Area Plating Material Thickness:
    1 µin, .025 µm
  • Housing Material:
    LCP (Liquid Crystal Polymer)
  • Insertion Force Type:
    Zero Insertion Force (ZIF)
  • Contact Current Rating (Max):
    .5 A
  • Circuit Application:
    Signal
  • Number of Rows:
    1
  • FPC Actuator Type:
    Front Flip (Rear Hinge)
  • Contact Layout:
    Inline
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1775333-8 discontinued?
Yes, 1775333-8 from Te Connectivity / Amp Brand is discontinued (end-of-life June 2023). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 1775333-8 RoHS compliant?
Yes, 1775333-8 is RoHS compliant.
What is the lead time for 1775333-8?
The standard lead time for 1775333-8 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 24,679
Can Ship immediately
Minimum Order Quantity:
250
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$0.321
1,100
$0.315
2,200
$0.309
4,300
$0.302
20,000
$0.296
25,000
$0.281
50,000 +
$0.274
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!