- Home ›
- All Products›
- 1775317-3
1775317-3
TE Connectivity / AMP Brand
HPI.,2.5MM PITCH,V/T,SMT TYPE,3 POS
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
HPI.,2.5MM PITCH,V/T,SMT TYPE,3 POS
Search Keywords: 17753173
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1775317-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
Reel Pack:
500 -
Contact Type:Pin
-
PCB Mount Orientation:Vertical
-
Contact Base Material:Brass
-
Contact Shape & Form:Square
-
Contact Mating Area Length:.138 in, 3.5 mm
-
Connector Width:.189 in, 4.8 mm
-
Terminations per Post (Max):3
-
Operating Temperature Range:-25 – 85 °C, -13 – 185 °F
-
Number of Rows:1
-
Contact Layout:Inline
-
Connector Mounting Type:Board Mount
-
Mating Square Post Dimension:.025 in, .64 mm
-
PCB Mount Retention:With
-
Centerline (Pitch):.098 in, 2.5 mm
-
PCB Thickness (Recommended):.031 – .063 in, .8 mm
-
PCB Contact Termination Area Plating Material Finish:Matte
-
PCB Contact Termination Area Plating Material:Tin
-
Sealable:No
-
Contact Mating Area Plating Material Thickness:80 µin, 2 µm
-
Packaging Quantity:500
-
Circuit Application:Signal
-
Connector System:Wire-to-Board
-
UL Flammability Rating:UL 94V-0
-
Contact Mating Area Plating Material Finish:Matte
-
Mating Alignment:With
-
Housing Material:PA 9T GF
-
Contact Current Rating (Max):3 A
-
Termination Method to Printed Circuit Board:Surface Mount
-
Number of Positions:3
-
Mating Alignment Type:Polarization
-
PCB Connector Assembly Type:PCB Mount Header
-
Square Termination Post & Tail Dimension:.025 in, .64 mm
-
Mating Retention:Without
-
PCB Mount Alignment:Without
-
Connector Contact Load Condition:Fully Loaded
-
Contact Mating Area Plating Material:Tin
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Mount Retention Type:Solder Peg
-
Connector Length:.472 in, 12 mm
-
Connector Height:.252 in, 6.4 mm
-
Termination Post & Tail Length:.079 in, 2 mm
-
PCB Contact Termination Area Plating Material Thickness:80 µin, 2 µm
-
Operating Voltage:250 VAC, 250 VDC
-
Packaging Type:Reel
-
Header Type:Fully Shrouded
-
Primary Product Color:Natural
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
8 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
625
$3.96
1,250
$2.10
1,875
$1.47
2,500 +
$1.45
Click for Quote
Log in
to unlock special pricing