- Home ›
- All Products›
- 1775316-5
1775316-5
TE Connectivity / AMP Brand
HPI.,2.5MM PITCH,R/A,SMT TYPE,5POS
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
HPI.,2.5MM PITCH,R/A,SMT TYPE,5POS
Search Keywords: 17753165
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1775316-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
700 -
Contact Base Material:Brass
-
Operating Temperature Range:-25 – 85 °C, -13 – 185 °F
-
Circuit Application:Signal
-
Connector Mounting Type:Board Mount
-
Contact Type:Pin
-
Square Termination Post & Tail Dimension:.025 in, .64 mm
-
Terminations per Post (Max):3
-
Contact Mating Area Plating Material Finish:Matte
-
Contact Mating Area Plating Material:Tin
-
PCB Contact Termination Area Plating Material Finish:Matte
-
Contact Shape & Form:Square
-
Sealable:No
-
Number of Rows:1
-
Centerline (Pitch):.098 in, 2.5 mm
-
PCB Connector Assembly Type:PCB Mount Header
-
Mating Retention:Without
-
Contact Mating Area Length:.131 in, 3.35 mm
-
Connector Width:.303 in, 7.7 mm
-
Connector System:Wire-to-Board
-
PCB Mount Alignment:Without
-
Mating Alignment:With
-
PCB Contact Termination Area Plating Material:Tin
-
Contact Layout:Inline
-
Termination Method to Printed Circuit Board:Surface Mount
-
Mating Alignment Type:Polarization
-
Contact Current Rating (Max):3 A
-
Connector Height:.189 in, 4.8 mm
-
Connector & Contact Terminates To:Printed Circuit Board
-
Housing Material:PA 9T GF
-
PCB Mount Retention:With
-
Termination Post & Tail Length:.039 in, 1 mm
-
PCB Thickness (Recommended):.031 – .063 in, .8 mm
-
PCB Contact Termination Area Plating Material Thickness:80 µin, 2 µm
-
Contact Mating Area Plating Material Thickness:80 µin, 2 µm
-
Number of Positions:5
-
PCB Mount Orientation:Right Angle
-
UL Flammability Rating:UL 94V-0
-
Mating Square Post Dimension:.025 in, .64 mm
-
PCB Mount Retention Type:Solder Peg
-
Packaging Quantity:700
-
Connector Contact Load Condition:Fully Loaded
-
Packaging Type:Reel
-
Operating Voltage:250 VAC, 250 VDC
-
Header Type:Fully Shrouded
-
Primary Product Color:Natural
-
Connector Length:.642 in, 16.3 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
875
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
875
$2.84
1,750
$1.51
2,625
$1.06
3,500 +
$1.04
Click for Quote
Log in
to unlock special pricing