- Home ›
- All Products›
- 1775284-3
1775284-3
TE Connectivity / AMP Brand
HPI, 2.5MM, EMIX, A'SSY, V/T, 3P, IVORY
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
HPI, 2.5MM, EMIX, A'SSY, V/T, 3P, IVORY
Search Keywords: 17752843
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1775284-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
750 -
Contact Shape & Form:Round
-
Contact Mating Area Plating Material Thickness:80 µin, 2 µm
-
Connector Mounting Type:Board Mount
-
Number of Rows:1
-
Mating Retention:Without
-
Centerline (Pitch):.098 in, 2.5 mm
-
Mating Pin Diameter:.027 in, .7 mm
-
Connector Width:.192 in, 4.9 mm
-
Contact Layout:Inline
-
Termination Post & Tail Length:.138 in, 3.5 mm
-
PCB Contact Termination Area Plating Material Thickness:80 µin, 2 µm
-
PCB Connector Assembly Type:PCB Mount Header
-
Connector Length:.393 in, 10 mm
-
Mating Alignment Type:Polarization
-
Contact Mating Area Plating Material:Tin
-
Contact Type:Pin
-
Contact Base Material:Brass
-
Packaging Quantity:750
-
UL Flammability Rating:UL 94V-0
-
Mating Alignment:With
-
PCB Mount Alignment:Without
-
Number of Positions:3
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Connector System:Wire-to-Board
-
Header Type:Partially Shrouded
-
Housing Material:PA 46
-
PCB Contact Termination Area Plating Material Finish:Bright
-
Circuit Application:Signal
-
Contact Mating Area Plating Material Finish:Bright
-
Connector Height:.232 in, 5.9 mm
-
Contact Current Rating (Max):3 A
-
PCB Mount Orientation:Vertical
-
PCB Mount Retention:Without
-
Round Termination Post & Tail Diameter:.027 in, .7 mm
-
Sealable:No
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Thickness (Recommended):.063 in, 1.6 mm
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Terminations per Post (Max):3
-
Connector Contact Load Condition:Fully Loaded
-
PCB Contact Termination Area Plating Material:Tin
-
Packaging Type:Bag
-
Operating Voltage:250 VAC, 250 VDC
-
Primary Product Color:Ivory
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7500
Order Increment:
750
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
7,500
$0.6087
15,000
$0.3213
22,500
$0.2209
30,000 +
$0.2165
Click for Quote
Log in
to unlock special pricing