- Home ›
- All Products›
- 1775276-4
1775276-4
TE Connectivity / AMP Brand
PCI Express,280Pos,30u",tail len 3.10
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
PCI Express,280Pos,30u",tail len 3.10
Search Keywords: 17752764
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1775276-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
Supplier Standard Pack:
20 -
Contact Mating Area Plating Material:Gold
-
Bus Type:PCI Express
-
Housing Material:High Temperature Thermoplastic
-
PCB Mount Orientation:Vertical
-
Connector System:Board-to-Board
-
Contact Current Rating (Max):1.1 A
-
Number of Positions:280
-
Number of PCB Mount Retention Features:3
-
PCB Contact Termination Area Plating Material:Tin
-
Packaging Quantity:20
-
Connector Mounting Type:Board Mount
-
Contact Mating Area Plating Material Thickness:30 µin
-
PCB Contact Termination Area Plating Material Finish:Matte
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
PCB Contact Termination Area Plating Material Thickness:100 µin
-
Contact Base Material:Phosphor Bronze
-
Ejector:Without
-
Connector & Contact Terminates To:Printed Circuit Board
-
Circuit Application:Signal
-
Operating Voltage:250 VAC
-
PCI Generation:2
-
Centerline (Pitch):.039 in, 1 mm
-
Product Weight:14.5 g, .511 oz
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
PCB Thickness (Accepted):.062 in, 1.57 mm
-
Connector Height:.433 in, 11 mm
-
Termination Post & Tail Length:.122 in, 3.1 mm
-
Connector Length:5.866 in, 149 mm
-
Connector Width:.295 in, 7.5 mm
-
PCB Thickness (Recommended):.093 in, 2.36 mm
-
Packaging Method:Box & Tray , Tray
-
Primary Product Color:Black
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1350
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1,350
$20.21
2,700
$10.32
4,050
$7.02
5,400 +
$6.88
Click for Quote
Log in
to unlock special pricing