- Home ›
- All Products›
- 1775276-1
1775276-1
TE Connectivity / AMP Brand
PCI Express,280Pos,15u",tail len 2.54
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
PCI Express,280Pos,15u",tail len 2.54
Search Keywords: 17752761
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1775276-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
20 -
Contact Mating Area Plating Material Thickness:15 µin
-
PCB Mount Orientation:Vertical
-
Contact Current Rating (Max):1.1 A
-
Bus Type:PCI Express
-
Connector System:Board-to-Board
-
Ejector:Without
-
Operating Voltage:250 VAC
-
Contact Mating Area Plating Material:Gold
-
Number of Positions:280
-
Circuit Application:Signal
-
Housing Material:High Temperature Thermoplastic
-
Contact Base Material:Phosphor Bronze
-
Connector Mounting Type:Board Mount
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Contact Termination Area Plating Material Thickness:100 µin
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
PCB Contact Termination Area Plating Material:Tin
-
PCB Contact Termination Area Plating Material Finish:Matte
-
Packaging Quantity:20
-
Number of PCB Mount Retention Features:3
-
PCI Generation:2
-
Product Weight:14.5 g, .511 oz
-
PCB Thickness (Recommended):.061 in, 1.56 mm
-
Connector Length:5.866 in, 149 mm
-
PCB Thickness (Accepted):.062 in, 1.57 mm
-
Connector Height:.433 in, 11 mm
-
Termination Post & Tail Length:.1 in, 2.54 mm
-
Connector Width:.295 in, 7.5 mm
-
Centerline (Pitch):.039 in, 1 mm
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Packaging Method:Box & Tray , Tray
-
Primary Product Color:Black
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4500
Order Increment:
20
12 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
4,500
$16.22
9,000
$8.28
13,500
$5.64
18,000 +
$5.53
Click for Quote
Log in
to unlock special pricing