- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1775230-1
TE Connectivity / AMP Brand
1775230-1
SMA Conversion Adaptor UMCC TYPE II/III (AMC-901)
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1775230-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:UMCC-SMA Adapter
-
Impedance:50 Ohm
-
Operating Frequency:0 to 6 Hz to GHz
-
Gender:PL/RCP
-
Mounting:N/A
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:-40 to 90 °C
-
Dimension:14 x 6.25 mm
-
This product is discontinued, but still in stock.