Image is representational - see mfr. specs

MOD JACK, SIDE ENTRY,6 POS, DIP, 6u" Au

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
MOD JACK, SIDE ENTRY,6 POS, DIP, 6u" Au
Search Keywords: 17752111
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1775211-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Shield Material:
    Brass
  • Housing Color:
    Gray
  • Connector Contact Density:
    Standard
  • UL Flammability Rating:
    UL 94V-0
  • Performance Category:
    Cat 3
  • Shielded:
    No
  • Port Matrix Configuration:
    1 x 1
  • PCB Mount Orientation:
    Right Angle
  • Panel Mount Feature:
    Without
  • Packaging Quantity:
    100
  • Contact Mating Area Plating Material:
    Gold
  • Modular Connector Style:
    Jack
  • Contact Current Rating (Max):
    1 A
  • Contact Base Material:
    Phosphor Bronze
  • Connector Mounting Type:
    Board Mount
  • Mating Entry Location:
    Side
  • Housing Material:
    High Temperature Thermoplastic
  • Contact Underplating Material:
    Nickel
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Modular Jack Latch Orientation:
    Standard - Latch Down
  • Panel Mount Feature Type:
    Panel Stops
  • Port Configuration:
    Single Port
  • Contact Mating Area Plating Material Thickness:
    6 µin
  • Packaging Method:
    Tray
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
  • Circuit Application:
    Signal
  • PCB Contact Termination Area Plating Material:
    Gold Flash
  • Connector Profile:
    Standard
  • Number of Positions:
    6
  • Number of Loaded Positions:
    6
  • Centerline (Pitch):
    .04 in, 1.02 mm
  • PCB Tail Length:
    .157 in, 3.99 mm
  • Connector Height:
    .622 in, 15.8 mm
  • Connector System:
    Cable-to-Board , Cable-to-Panel
  • Operating Temperature Range:
    -40 – 85 °C, -40 – 185 °F
  • Modular Jacks & Plugs Products:
    RJ Type Jacks & Plugs
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
600
Order Increment:
100
9 Weeks can ship 8/3/26
Backorder
Price (USD)
Qty
Unit Price
600
$0.7027
1,200
$0.5270
1,800
$0.4919
2,400 +
$0.4821
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!