- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1775099-8
1775099-8
TE Connectivity / AMP Brand
ATX PWR CONN 1 BDLK 12 POS
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
ATX PWR CONN 1 BDLK 12 POS
Search Keywords: 17750998
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1775099-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
160 -
Mating Alignment Type:Keyed
-
Mating Alignment:With
-
PCB Contact Termination Area Plating Material:Tin
-
Number of Signal Positions:0
-
PCB Mount Retention Type:Boardlock
-
Number of Boardlocks:1 Le ft
-
Row-to-Row Spacing:.165 in, 4.2 mm
-
Mating Retention:With
-
Contact Mating Area Plating Material:Tin
-
Packaging Method:Box & Tray , Tray
-
Sealable:No
-
Connector Mounting Type:Board Mount
-
Insertion Force Type:Normal
-
Housing Color:Ivory
-
PCB Mount Retention:With
-
High Temperature Header:No
-
Contact Current Rating (Max):9 A
-
Number of Rows:2
-
Number of Positions:12
-
Circuit Application:Power
-
Contact Type:Socket
-
Packaging Quantity:480
-
Shielded:No
-
Housing Material:PA 6T
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Centerline (Pitch):.165 in, 4.2 mm
-
PCB Mount Orientation:Vertical
-
Connector & Housing Type:Receptacle
-
Connector System:Wire-to-Board
-
Flange:Without
-
UL Flammability Rating:UL 94V-0
-
Connector Type:Connector Assembly
-
Connector Product Type:Connector Assembly
-
Mating Retention Type:Latch
-
Contact Retention Within Housing:With
-
Operating Temperature Range:-25 – 85 °C, -13 – 185 °F
-
Number of Power Positions:12
-
Operating Voltage:250 VAC
-
Connector & Contact Terminates To:Printed Circuit Board
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,680
Ships today, if you order in
MOQ for In Stock Qty:
320
MOQ for out of Stock Qty:
320
Order Increment:
160
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
320
$0.7152
500
$0.7134
1,200
$0.7116
2,400
$0.4379
3,600
$0.3467
4,800 +
$0.3398
Click for Quote
Log in
to unlock special pricing