- Home ›
- All Products›
- 1775099-6
1775099-6
TE Connectivity / AMP Brand
ATX PWR CONN 1 BDLK 6 POS
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
ATX PWR CONN 1 BDLK 6 POS
Search Keywords: 17750996
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1775099-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Number of Positions:6
-
Connector System:Wire-to-Board
-
Housing Material:PA 9T
-
PCB Contact Termination Area Plating Material:Tin
-
UL Flammability Rating:UL 94V-0
-
Contact Mating Area Plating Material:Tin
-
Contact Current Rating (Max):9 A
-
Connector Mounting Type:Board Mount
-
PCB Mount Retention:With
-
Number of Rows:2
-
Contact Underplating Material:Nickel
-
Mating Alignment:With
-
Operating Temperature Range:-25 – 85 °C, -13 – 185 °F
-
Row-to-Row Spacing:.165 in, 4.2 mm
-
Connector & Contact Terminates To:Printed Circuit Board
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
PCB Mount Orientation:Vertical
-
Circuit Application:Power
-
Operating Voltage:250 VAC
-
Sealable:No
-
Mating Retention:Without
-
Primary Product Color:Ivory
-
PCB Contact Termination Area Plating Material Finish:Matte
-
Contact Underplating Material Thickness:50 µin, 1.27 µm
-
Mating Tab Thickness:.043 in, 1.1 mm
-
PCB Connector Assembly Type:PCB Mount Header
-
Contact Layout:Matrix
-
Packaging Type:Tray
-
Rectangular Termination Post & Tail Thickness:.021 in, .55 mm
-
Rectangular Termination Post & Tail Width:.044 in, 1.14 mm
-
Contact Mating Area Plating Material Finish:Matte
-
PCB Mount Alignment:Without
-
Mating Alignment Type:Polarization
-
PCB Contact Termination Area Plating Material Thickness:120.07 µin, 3.05 µm
-
Mating Tab Width:.044 in, 1.14 mm
-
Contact Mating Area Plating Material Thickness:120.07 µin, 3.05 µm
-
Contact Type:Pin
-
Centerline (Pitch):.055 in, 1.4 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
Order Increment:
300
12 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
1,500
$0.5028
3,000
$0.3094
4,500
$0.2449
6,000 +
$0.2400
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments