- Home ›
- All Products›
- 1775060-1
1775060-1
TE Connectivity / AMP Brand
MINI USB, TYPE B, VERTICAL, T/H
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
MINI USB, TYPE B, VERTICAL, T/H
Search Keywords: 17750601
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1775060-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Moisture Sensitivity Level:1
-
USB Version:2.0
-
Industry Standard:USB 2.0
-
PCB Connector Seating:Flush
-
Integral Locking Latch:Without
-
Shell Plating Finish:Bright
-
Number of Ports:1
-
Housing Color:Black
-
PCB Mount Retention Type:Straight Leg
-
Connector Profile:Mini
-
Contact Mating Area Plating Material:Gold Flash over Palladium Nickel
-
PCB Mount Location:Top
-
Connector System:Cable-to-Board
-
UL Flammability Rating:UL 94V-0
-
Connector & Contact Terminates To:Printed Circuit Board
-
Shell Plating Material:Tin over Copper
-
Halogen Free:No
-
Connector & Housing Type:Receptacle
-
Offset:0 mm
-
Number of Positions:5
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Packaging Quantity:150
-
Contact Current Rating (Max):1 A
-
Connector Mounting Type:Board Mount
-
Body Orientation:Vertical
-
Packaging Method:Tray
-
Locking Feature:With
-
Mating Cycles (Max):5000
-
Housing Material:PBT
-
Operating Temperature Range:-20 – 60 °C, -4 – 140 °F
-
PCB Thickness (Recommended):.032 in, .8 mm
-
Centerline (Pitch):.031 in, .8 mm
-
Soldering Temperature (Max):240 °C, 464 °F
-
Circuit Application:Power & Signal
-
Contact Mating Area Plating Material Thickness:29.92 µin, .76 µm
-
Termination Post & Tail Length:.047 in, 1.2 mm
-
USB Connector Type:Mini USB 2.0 Type-B
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8550
Order Increment:
150
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
8,550
$3.95
17,100
$2.02
25,650
$1.37
34,200 +
$1.35
Click for Quote
Log in
to unlock special pricing