- Home ›
- All Products›
- 1775013-2
1775013-2
TE Connectivity / AMP Brand
0.8 BTB FS RCPT G/F 24P
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
0.8 BTB FS RCPT G/F 24P
Search Keywords: 17750132
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1775013-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1500 -
PCB Mount Alignment:With
-
Housing Material:Nylon 6T
-
PCB Mount Orientation:Vertical
-
Connector & Contact Terminates To:Printed Circuit Board
-
Packaging Quantity:1500
-
Contact Base Material:Phosphor Bronze
-
Rectangular Termination Post & Tail Width:.012 in, .3 mm
-
Operating Voltage:50 VAC
-
Housing Temperature Rating:High
-
Mating Tab Width:.012 in, .3 mm
-
PCB Mount Retention:Without
-
Contact Type:Socket
-
Sealable:No
-
Termination Method to Printed Circuit Board:Surface Mount
-
Contact Mating Area Plating Material Thickness:50 µin
-
Board-to-Board Configuration:Parallel
-
Contact Mating Area Plating Material:Gold Flash
-
PCB Mount Alignment Type:Locating Posts
-
PCB Mount Retention Type:None
-
Operating Temperature Range:-25 – 85 °C, -13 – 185 °F
-
Contact Current Rating (Max):.5 A
-
Dielectric Withstanding Voltage (Max):500 VAC
-
Connector Mounting Type:Board Mount
-
UL Flammability Rating:UL 94V-0
-
Stack Height:.118 in, 3 mm
-
Number of Positions:24
-
Insulation Resistance:2 MΩ
-
Mating Tab Thickness:.008 in, .2 mm
-
Rectangular Termination Post & Tail Thickness:.008 in, .2 mm
-
Connector System:Board-to-Board
-
Mating Alignment Type:Polarized
-
PCB Contact Termination Area Plating Material:Gold Flash
-
Assembly Process Feature:None
-
Stackable:Yes
-
Mating Alignment:With
-
Contact Mating Area Plating Material Finish:Matte
-
Centerline (Pitch):.031 in, .8 mm
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
Contact Layout:Inline
-
Circuit Application:Signal
-
Primary Product Color:Natural
-
Packaging Type:Tape & Reel
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3750
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
3,750
$1.1221
7,500
$0.5941
11,250
$0.4181
15,000 +
$0.4097
Click for Quote
Log in
to unlock special pricing