- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1-770996-5
1-770996-5
TE Connectivity / AMP Brand
15P SL 156 HSG W/TABS W/O LR
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
15P SL 156 HSG W/TABS W/O LR
Product Highlights:
- SL-156 Housings
- Number of Positions = 13
- Mating Type = Receptacle
- Wire-to-Board Application
- 3.96 mm Contact Centerline Spacing
Search Keywords: 17709965
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-770996-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:SL-156 Housing
-
Dimension:59.44 x 16.76 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,274
Can Ship immediately
MOQ for In Stock Qty:
35
MOQ for out of Stock Qty:
35
12 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
10
$2.13
100
$1.89
250
$1.85
625
$1.81
1,250
$1.80
1,875
$1.78
2,500 +
$1.76
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments