- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1-770996-2
1-770996-2
TE Connectivity / AMP Brand
12P SL 156 HSG W/TABS W/O LR
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
12P SL 156 HSG W/TABS W/O LR
Product Highlights:
- SL-156 Housings
- Number of Positions = 12
- Mating Type = Receptacle
- Wire-to-Board Application
- 3.96 mm Contact Centerline Spacing
Search Keywords: 17709962
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-770996-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:SL-156 Housing
-
Dimension:47.52 x 16.76 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,184
Ships today, if you order in
MOQ for In Stock Qty:
70
MOQ for out of Stock Qty:
70
14 Weeks
can ship
9/7/26