Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-770988-1

Contact - Mini Universal MATE-N-LOK Series - Socket - Crimp - 18 AWG - Gold Plated Contacts.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Contact - Mini Universal MATE-N-LOK Series - Socket - Crimp - 18 AWG - Gold Plated Contacts.
Product Highlights:
  • Contact
  • Mini-Universal MATE-N-LOK
  • Socket
  • Packaging Method = Loose Piece
  • Wire Range = 0.30-0.90² [22-18] mm [AWG], (2) 0.30-0.40² [(2) 22] mm [AWG]
Search Keywords: 17709881
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-770988-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Contact Type:
    Power
  • Gender:
    Pin
  • Contact Size:
    N/A
  • Wire Size:
    18-22 AWG
  • Contact Material:
    Brass
  • Contact Plating:
    Pre-Tin
  • Maximum Current Rating:
    7 A
  • Termination Method:
    Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-770988-1 RoHS compliant?
Yes, 1-770988-1 is RoHS compliant.
What is the lead time for 1-770988-1?
The standard lead time for 1-770988-1 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 24,213
Can Ship immediately
On Order:
20,000   can ship 2/17/27
Manufacturer Stock:
25,000 can ship
Minimum Order Quantity:
50
25 Weeks can ship 3/19/27
ADD TO CART
Price (USD)
Qty
Unit Price
50
$0.6457
500
$0.5143
1,000
$0.4286
3,000
$0.4049
5,000
$0.4010
8,000
$0.4000
10,000
$0.3971
15,000 +
$0.3875
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!