Available Replacements
Non-RoHS Equivalent
770986-3 770986-3 TE Connectivity / AMP Brand
770986-3

TE Connectivity / AMP Brand

In Stock: 18,217

Minimum Order: 250

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-770986-0

Contact - Mini Universal MATE-N-LOK Series - Socket - Crimp / Solder - 22 AWG - Gold Plated Contacts.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Contact - Mini Universal MATE-N-LOK Series - Socket - Crimp / Solder - 22 AWG - Gold Plated Contacts.
Product Highlights:
  • Contact
  • Mini-Universal MATE-N-LOK
  • Socket
  • Loose Piece
  • Wire Range = 0.12-0.40² [26-22] mm [AWG]
Search Keywords: 17709860
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-770986-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Contact Type: Power
Gender: SKT
Contact Material: Brass
Contact Plating: Gold over Nickel
Maximum Current Rating: 9.5 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-770986-0 RoHS compliant?
Yes, 1-770986-0 is RoHS compliant.
What is the lead time for 1-770986-0?
The standard lead time for 1-770986-0 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 18,961
Can Ship immediately
Minimum Order Quantity:
50
18 Weeks can ship 3/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.4376
500
$0.3483
1,000
$0.3325
3,000
$0.3220
5,000
$0.3212
8,000
$0.3204
10,000
$0.3196
15,000 +
$0.3188
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!