Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-770985-0

The 1-770985-0 is a duplex-plated brass pin contact for the Mini-Universal MATE-N-LOK connector system, designed for 26-22 AWG ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
The 1-770985-0 is a duplex-plated brass pin contact for the Mini-Universal MATE-N-LOK connector system, designed for 26-22 AWG wire.
Product Highlights:
  • Contact
  • Mini-Universal MATE-N-LOK
  • Pin
  • Loose Piece
  • Wire Range = 0.12-0.40² [26-22] mm [AWG]
Search Keywords: 17709850
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-770985-0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Contact Type:
    Power
  • Gender:
    Pin
  • Contact Size:
    N/A
  • Wire Size:
    N/A
  • Contact Material:
    Brass
  • Contact Plating:
    Gold over Nickel
  • Maximum Current Rating:
    9.5 A
  • Termination Method:
    Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-770985-0 RoHS compliant?
Yes, 1-770985-0 is RoHS compliant.
What is the lead time for 1-770985-0?
The standard lead time for 1-770985-0 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,991
Can Ship immediately
Minimum Order Quantity:
50
18 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.6133
500
$0.3881
1,000
$0.3670
3,000
$0.3561
5,000
$0.3552
8,000
$0.3543
10,000
$0.3534
15,000 +
$0.3526
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!