Available Replacements
Non-RoHS Equivalent
770969-1 770969-1 TE Connectivity / AMP Brand
770969-1

TE Connectivity / AMP Brand

In Stock: 77

Minimum Order: 95

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-770969-0

Wire-To-Board Connector - 4.14 mm - 6 Contacts - Plug - Mini Universal MATE-N-LOK Series - Solder.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Wire-To-Board Connector - 4.14 mm - 6 Contacts - Plug - Mini Universal MATE-N-LOK Series - Solder.
Product Highlights:
  • Header
  • Mini-Universal MATE-N-LOK, Mini-Universal MATE-N-LOK 2
  • Number of Circuits = 6
  • 4.14 x 4.14 mm Centerline, Matrix
  • Double-Row Contact Layout
Search Keywords: 17709690
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-770969-0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Power
  • Body Orientation:
    Right Angle
  • Mounting:
    Through Hole
  • Gender:
    HDR
  • Number of Contacts:
    6
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    600 VAC
  • Maximum Current Rating:
    9.5/Contact A
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-770969-0 RoHS compliant?
Yes, 1-770969-0 is RoHS compliant.
What is the lead time for 1-770969-0?
The standard lead time for 1-770969-0 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 25,729
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
17 Weeks can ship 1/15/27
ADD TO CART
Price (USD)
Qty
Unit Price
100
$0.959
300
$0.931
500
$0.921
1,000
$0.873
2,500
$0.871
5,000
$0.869
7,500
$0.867
10,000 +
$0.865
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!